ESMQ160ELL153MM40S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 417
Unit Price: 4,51000 €
Datasheet

Direct


Nichicon
In Stock: 252
Unit Price: 2,99000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 81
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,13595 €
Datasheet
Image for ESMQ160ELL153MM40S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160ELL153MM40S

DigiKey Part Number
ESMQ160ELL153MM40S-ND
Manufacturer
Manufacturer Product Number
ESMQ160ELL153MM40S
Description
CAP ALUM 15000UF 20% 16V RADIAL
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.1 A @ 120 Hz
Ripple Current @ High Frequency
3.348 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes