
16PK15000MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-16PK15000MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 16PK15000MEFC18X35.5 |
Description | CAP ALUM 15000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK15000MEFC18X35.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3925 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99500 € | 19,95 € |
| 50 | 1,58840 € | 79,42 € |
| 200 | 1,35380 € | 270,76 € |
| 600 | 1,22063 € | 732,38 € |
| 1.000 | 1,17085 € | 1.170,85 € |
| 2.600 | 1,09422 € | 2.844,97 € |
| 5.000 | 1,05202 € | 5.260,10 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

