ESMQ160ELL102MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 24
Unit Price: 0,94000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,16959 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.477
Unit Price: 0,66000 €
Datasheet

Upgrade


Rubycon
In Stock: 923
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1.403
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.098
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,14229 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.469
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.298
Unit Price: 0,93000 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160ELL102MJC5S

DigiKey Part Number
ESMQ160ELL102MJC5S-ND
Manufacturer
Manufacturer Product Number
ESMQ160ELL102MJC5S
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes