ESMQ100ELL472MK25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 230
Unit Price: 1,78000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.212
Unit Price: 1,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 550
Unit Price: 1,20000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,58954 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,09550 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,05489 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,06998 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,33763 €
Datasheet

Direct


Nichicon
In Stock: 3.115
Unit Price: 1,03000 €
Datasheet

Upgrade


Rubycon
In Stock: 343
Unit Price: 1,16000 €
Datasheet

Upgrade


Rubycon
In Stock: 884
Unit Price: 1,33000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 404
Unit Price: 1,16000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 355
Unit Price: 1,66000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 286
Unit Price: 2,69000 €
Datasheet
Image for ESMQ100ELL472MK25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ100ELL472MK25S

DigiKey Part Number
ESMQ100ELL472MK25S-ND
Manufacturer
Manufacturer Product Number
ESMQ100ELL472MK25S
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
1.944 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes