ESMQ100ELL471MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 262
Unit Price: 0,55000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,07494 €
Datasheet

Direct


Rubycon
In Stock: 1.455
Unit Price: 0,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 33.199
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 213
Unit Price: 0,30000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 38.362
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 27.171
Unit Price: 0,25000 €
Datasheet
Image for ESMQ100ELL471MF11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ100ELL471MF11D

DigiKey Part Number
ESMQ100ELL471MF11D-ND
Manufacturer
Manufacturer Product Number
ESMQ100ELL471MF11D
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
525 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes