Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMM501VNN391MA50T | |
|---|---|
DigiKey Part Number | ESMM501VNN391MA50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMM501VNN391MA50T |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS501VSN391MA50S | Chemi-Con | 166 | 565-3489-ND | 27,97000 € | Upgrade |
| ELXS501VSN391MA50S | Chemi-Con | 1 | 565-3607-ND | 18,93000 € | Upgrade |
| B43544A6397M000 | TDK | 0 | 495-75653-ND | 0,00000 € | Upgrade |
| LGN2H391MELC50 | Nichicon | 0 | 493-4361-ND | 8,11535 € | Upgrade |
| LGX2H391MELC50 | Nichicon | 85 | 493-6788-ND | 12,53000 € | Upgrade |





