
ELXS501VSN391MA50S | |
|---|---|
DigiKey Part Number | 565-3607-ND |
Manufacturer | |
Manufacturer Product Number | ELXS501VSN391MA50S |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS501VSN391MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5454 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS501VSN391MA45S | Chemi-Con | 196 | 565-5113-ND | 22,76000 € | Parametric Equivalent |
| LGX2H391MELC50 | Nichicon | 79 | 493-6788-ND | 12,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 10 | 14,17300 € | 141,73 € |
| 50 | 12,21400 € | 610,70 € |
| 200 | 11,08660 € | 2.217,32 € |
| 600 | 10,48980 € | 6.293,88 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |

