Upgrade
Direct
Direct
Upgrade
Upgrade

ESMM451VNN331MQ50T | |
|---|---|
DigiKey Part Number | ESMM451VNN331MQ50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMM451VNN331MQ50T |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.0316 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 1.005Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN331MQ50S | Chemi-Con | 113 | 565-ELHS451VSN331MQ50S-ND | 14,30000 € | Upgrade |
| 450USC330MEFC25X50 | Rubycon | 0 | 450USC330MEFC25X50-ND | 3,58775 € | Direct |
| 450USC330MEFCSN25X50 | Rubycon | 0 | 450USC330MEFCSN25X50-ND | 3,70775 € | Direct |
| 450MXG330MEFCSN25X50 | Rubycon | 0 | 1189-3005-ND | 7,29000 € | Upgrade |
| 450VXH330MEFC25X50 | Rubycon | 0 | 450VXH330MEFC25X50-ND | 4,29350 € | Upgrade |






