ESMM421VSN121MQ25S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,15845 €
Datasheet

Upgrade


Chemi-Con
In Stock: 388
Unit Price: 6,88000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,64340 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,21645 €
Datasheet

Upgrade


Chemi-Con
In Stock: 56
Unit Price: 7,48000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 10,56065 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,76450 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,58335 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,69440 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,11980 €
Datasheet

Upgrade


Rubycon
In Stock: 104
Unit Price: 4,10000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,02335 €
Datasheet

Upgrade


Rubycon
In Stock: 25
Unit Price: 4,84000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,98360 €
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.763Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM421VSN121MQ25S

DigiKey Part Number
565-4886-ND
Manufacturer
Manufacturer Product Number
ESMM421VSN121MQ25S
Description
CAP ALUM 120UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.763Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMM421VSN121MQ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.5444 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
2.763Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS421VSN121MQ25SChemi-Con0EKMS421VSN121MQ25S-ND3,15845 €Upgrade
EKMS451VSN121MQ25SChemi-Con388565-EKMS451VSN121MQ25S-ND6,88000 €Upgrade
EKMT421VSN121MQ25SChemi-Con0EKMT421VSN121MQ25S-ND3,64340 €Upgrade
ELXS421VSN121MQ25SChemi-Con0ELXS421VSN121MQ25S-ND3,21645 €Upgrade
ELXS451VSN121MQ25SChemi-Con56565-ELXS451VSN121MQ25S-ND7,48000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,34400 €23,44 €
501,88380 €94,19 €
2001,61795 €323,59 €
6001,46710 €880,26 €
1.0001,41071 €1.410,71 €
2.6001,32390 €3.442,14 €
5.0001,27612 €6.380,60 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €