Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMM401VNN221MP40T | |
|---|---|
DigiKey Part Number | ESMM401VNN221MP40T-ND |
Manufacturer | |
Manufacturer Product Number | ESMM401VNN221MP40T |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN221MP40S | Chemi-Con | 420 | 565-EKMS401VSN221MP40S-ND | 8,03000 € | Upgrade |
| ELXS401VSN221MP40S | Chemi-Con | 188 | 565-ELXS401VSN221MP40S-ND | 7,87000 € | Upgrade |
| 420USG220MEFC22X40 | Rubycon | 0 | 420USG220MEFC22X40-ND | 2,64100 € | Upgrade |
| 450MXK220MEFC22X40 | Rubycon | 0 | 450MXK220MEFC22X40-ND | 3,07820 € | Upgrade |
| B43508A9227M000 | TDK | 354 | 495-6282-ND | 8,19000 € | Upgrade |






