Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMM351VSN102MA50S | |
|---|---|
DigiKey Part Number | ESMM351VSN102MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMM351VSN102MA50S |
Description | CAP ALUM 1000UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMM351VSN102MA50S Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.148 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 249mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK1000MEFC35X50 | Rubycon | 0 | 400MXK1000MEFC35X50-ND | 9,04300 € | Upgrade |
| 400USH1000MEFC35X50 | Rubycon | 0 | 400USH1000MEFC35X50-ND | 6,72590 € | Upgrade |
| 350USC1000MEFC35X50 | Rubycon | 0 | 350USC1000MEFC35X50-ND | 5,25950 € | Parametric Equivalent |
| 350USC1000MEFCSN35X50 | Rubycon | 0 | 350USC1000MEFCSN35X50-ND | 7,40610 € | Parametric Equivalent |
| 420USH1000MEFCSN35X50 | Rubycon | 182 | 1189-420USH1000MEFCSN35X50-ND | 17,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,42650 € | 685,30 € |
| Unit Price without VAT: | 3,42650 € |
|---|---|
| Unit Price with VAT: | 4,07754 € |







