ESMH630VSN332MP35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,78955 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,08816 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Similar


Nichicon
In Stock: 167
Unit Price: 3,95000 €
Datasheet

Similar


Nichicon
In Stock: 636
Unit Price: 3,47000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,30695 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,34038 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,46256 €
Datasheet
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH630VSN332MP35T

DigiKey Part Number
565-2688-ND
Manufacturer
Manufacturer Product Number
ESMH630VSN332MP35T
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH630VSN332MP35T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
75mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.62 A @ 120 Hz
Ripple Current @ High Frequency
3.144 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable