Direct

ESMH630VRT183MB50T | |
|---|---|
DigiKey Part Number | ESMH630VRT183MB50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VRT183MB50T |
Description | CAP ALUM 18000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 18000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 15mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.39 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 8.868 A @ 100 kHz |
Capacitance | Lead Spacing 0.866" (22.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - 5 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMH630VRT183MB50U | Chemi-Con | 9 | 565-ESMH630VRT183MB50U-ND | 10,24000 € | Direct |


