
ESMH630VRT183MB50U | |
|---|---|
DigiKey Part Number | 565-ESMH630VRT183MB50U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VRT183MB50U |
Description | CAP ALUM 18000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 15mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 7.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.868 A @ 100 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 15mOhm @ 120Hz | Package / Case Radial, Can - 5 Lead |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 7,39300 € | 73,93 € |
| 64 | 6,07813 € | 389,00 € |
| 128 | 5,73203 € | 733,70 € |
| 512 | 5,20590 € | 2.665,42 € |
| 1.024 | 5,00781 € | 5.128,00 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

