Upgrade
Upgrade
Upgrade
Upgrade

ESMH500VSN183MA45T | |
|---|---|
DigiKey Part Number | ESMH500VSN183MA45T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH500VSN183MA45T |
Description | CAP ALUM 18000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 189LMH050MZEG | CORNELL DUBILIER KNOWLES | 0 | 189LMH050MZEG-ND | 6,50074 € | Upgrade |
| 380LX183M050A452 | Cornell Dubilier Knowles | 0 | 338-2250-ND | 11,76000 € | Upgrade |
| 50USC18000MEFCSN35X45 | Rubycon | 100 | 1189-50USC18000MEFCSN35X45-ND | 12,45000 € | Upgrade |
| 50USG18000MEFCSN35X45 | Rubycon | 118 | 1189-3937-ND | 8,13000 € | Upgrade |





