Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ESMH500VNN822MR40T | |
|---|---|
DigiKey Part Number | ESMH500VNN822MR40T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH500VNN822MR40T |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.36 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.7088 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX822M050K032 | Cornell Dubilier Knowles | 8.163 | 338-2472-ND | 5,96000 € | Direct |
| LLS1H822MELB | Nichicon | 175 | 493-7278-ND | 4,77000 € | Direct |
| SLPX822M050E5P3 | Cornell Dubilier Knowles | 0 | SLPX822M050E5P3-ND | 1,90064 € | Direct |
| 63MXG8200MEFCSN30X40 | Rubycon | 67 | 1189-63MXG8200MEFCSN30X40-ND | 8,20000 € | Upgrade |
| LGU1H822MELB | Nichicon | 0 | 493-7166-ND | 5,49000 € | Upgrade |







