Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

ESMH451VNN331MA40T | |
|---|---|
DigiKey Part Number | ESMH451VNN331MA40T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH451VNN331MA40T |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 753mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM451VSN331MA40S | Chemi-Con | 1.059 | 565-EKMM451VSN331MA40S-ND | 12,51000 € | Direct |
| ESMQ451VSN331MA30S | Chemi-Con | 0 | 565-3738-ND | 11,22000 € | Direct |
| ESMR451VSN331MA25S | Chemi-Con | 822 | 565-4517-ND | 5,55000 € | Direct |
| ELHS501VSN331MA40S | Chemi-Con | 347 | 565-ELHS501VSN331MA40S-ND | 19,49000 € | Upgrade |
| ETXH451VSN331MA40S | Chemi-Con | 0 | 565-4458-ND | 6,83000 € | Upgrade |












