



LLS2W331MELC | |
|---|---|
DigiKey Part Number | 493-2616-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W331MELC |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W331MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0745 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2W331MELC35 | Nichicon | 493 | 493-3237-ND | 9,81000 € | Upgrade |
| LLS2W331MELB | Nichicon | 393 | 493-2615-ND | 7,34000 € | Similar |
| 380LQ331M450A022 | Cornell Dubilier Knowles | 1.437 | 338-3504-ND | 8,44000 € | Similar |
| 380LQ331M450K042 | Cornell Dubilier Knowles | 1.097 | 380LQ331M450K042-ND | 9,88000 € | Similar |
| 380LX331M450A042 | Cornell Dubilier Knowles | 1 | 338-2695-ND | 6,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 5,51300 € | 55,13 € |
| 50 | 4,58580 € | 229,29 € |
| 200 | 4,05120 € | 810,24 € |
| 600 | 3,74818 € | 2.248,91 € |
| 1.000 | 3,63501 € | 3.635,01 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |

