Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ESMH401VNN471MA40T | |
|---|---|
DigiKey Part Number | ESMH401VNN471MA40T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH401VNN471MA40T |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.4177 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 529mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN471MA40S | Chemi-Con | 1 | 565-EKMM401VSN471MA40S-ND | 12,91000 € | Direct |
| ESMQ401VSN471MA30S | Chemi-Con | 1.427 | 565-3734-ND | 12,38000 € | Direct |
| EKMS421VSN471MA40S | Chemi-Con | 0 | EKMS421VSN471MA40S-ND | 8,30375 € | Upgrade |
| EKMS451VSN471MA40S | Chemi-Con | 597 | 565-3475-ND | 18,24000 € | Upgrade |
| EKMT421VSN471MA40S | Chemi-Con | 0 | EKMT421VSN471MA40S-ND | 10,43665 € | Upgrade |









