Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ESMH401VNN271MQ45T | |
|---|---|
DigiKey Part Number | ESMH401VNN271MQ45T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH401VNN271MQ45T |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.3881 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 921mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN271MQ45S | Chemi-Con | 200 | 565-EKMM401VSN271MQ45S-ND | 8,68000 € | Direct |
| ESMR401VSN271MQ30S | Chemi-Con | 125 | 565-4467-ND | 3,88000 € | Direct |
| EKMS421VSN271MQ45S | Chemi-Con | 0 | EKMS421VSN271MQ45S-ND | 5,63970 € | Upgrade |
| EKMS451VSN271MQ45S | Chemi-Con | 700 | 565-EKMS451VSN271MQ45S-ND | 10,82000 € | Upgrade |
| EKMT421VSN271MQ45S | Chemi-Con | 199 | 565-EKMT421VSN271MQ45S-ND | 15,20000 € | Upgrade |








