Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ESMH350VSN682MP40T | |
|---|---|
DigiKey Part Number | 565-2647-ND |
Manufacturer | |
Manufacturer Product Number | ESMH350VSN682MP40T |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.024 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USC6800MEFC22X35 | Rubycon | 0 | 35USC6800MEFC22X35-ND | 1,82815 € | Direct |
| 35USC6800MEFCSN22X35 | Rubycon | 149 | 1189-2752-ND | 3,01000 € | Direct |
| 688LBA035M2BE | CORNELL DUBILIER KNOWLES | 642 | 1572-1514-ND | 4,48000 € | Direct |
| 688LBB035M2BE | CORNELL DUBILIER KNOWLES | 0 | 688LBB035M2BE-ND | 1,53525 € | Direct |
| SLPX682M035A7P3 | Cornell Dubilier Knowles | 1.245 | 338-1645-ND | 3,06000 € | Direct |












