Parametric Equivalent
Parametric Equivalent

688LBB035M2BE | |
|---|---|
DigiKey Part Number | 688LBB035M2BE-ND |
Manufacturer | |
Manufacturer Product Number | 688LBB035M2BE |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60.9509mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.525 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 60.9509mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USC6800MEFC22X35 | Rubycon | 0 | 35USC6800MEFC22X35-ND | 1,81365 € | Parametric Equivalent |
| 35USC6800MEFCSN22X35 | Rubycon | 149 | 1189-2752-ND | 2,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52306 € | 4.569,18 € |
| Unit Price without VAT: | 1,52306 € |
|---|---|
| Unit Price with VAT: | 1,81244 € |



