ESMH350VSN103MR30T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 106
Unit Price: 4,48000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 15.629
Unit Price: 4,03000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.158
Unit Price: 9,48000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.399
Unit Price: 5,09000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 213
Unit Price: 14,51000 €
Datasheet

Similar


Nichicon
In Stock: 525
Unit Price: 4,13000 €
Datasheet

Similar


Nichicon
In Stock: 1.382
Unit Price: 3,75000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,46256 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 371
Unit Price: 3,86000 €
Datasheet
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH350VSN103MR30T

DigiKey Part Number
565-2653-ND
Manufacturer
Manufacturer Product Number
ESMH350VSN103MR30T
Description
CAP ALUM 10000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH350VSN103MR30T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
41mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.46 A @ 120 Hz
Ripple Current @ High Frequency
3.7368 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable