Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

ESMH350VNN153MR40T | |
|---|---|
DigiKey Part Number | ESMH350VNN153MR40T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH350VNN153MR40T |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.52 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.8816 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USC15000MEFC30X35 | Rubycon | 0 | 35USC15000MEFC30X35-ND | 2,92600 € | Direct |
| 35USC15000MEFCSN30X35 | Rubycon | 0 | 35USC15000MEFCSN30X35-ND | 2,82010 € | Direct |
| 381LQ153M035K042 | Cornell Dubilier Knowles | 0 | 381LQ153M035K042-ND | 2,71288 € | Direct |
| LLS1V153MELB | Nichicon | 222 | 493-7300-ND | 4,96000 € | Direct |
| SLPX153M035E7P3 | Cornell Dubilier Knowles | 662 | 338-1582-ND | 5,00000 € | Direct |








