Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMH251VNN102MR50S | |
|---|---|
DigiKey Part Number | ESMH251VNN102MR50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH251VNN102MR50S |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.31 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.965 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ251VSN102MR35S | Chemi-Con | 598 | 565-2755-ND | 11,23000 € | Direct |
| 381LQ102M250K052 | Cornell Dubilier Knowles | 0 | 381LQ102M250K052-ND | 4,69102 € | Direct |
| 381LR102M250K052 | Cornell Dubilier Knowles | 10.950 | 338-2477-ND | 8,05000 € | Direct |
| 381LX102M250K052 | Cornell Dubilier Knowles | 46 | 338-3826-ND | 6,33000 € | Upgrade |
| 108LBA250M2DH | CORNELL DUBILIER KNOWLES | 0 | 108LBA250M2DH-ND | 3,81048 € | Parametric Equivalent |








