
ESMQ251VSN102MR35S | |
|---|---|
DigiKey Part Number | 565-2755-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ251VSN102MR35S |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ251VSN102MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.98 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 8,15300 € | 81,53 € |
| 50 | 6,88440 € | 344,22 € |
| 200 | 6,15410 € | 1.230,82 € |
| 600 | 5,74028 € | 3.444,17 € |
| 1.000 | 5,58573 € | 5.585,73 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |

