Direct
Direct

ESMH250VSN562MP25T | |
|---|---|
DigiKey Part Number | 565-2625-ND |
Manufacturer | |
Manufacturer Product Number | ESMH250VSN562MP25T |
Description | CAP ALUM 5600UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 89mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.21 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.3868 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 89mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1E562MELZ | Nichicon | 454 | LLS1E562MELZ-ND | 2,65000 € | Direct |
| SLPX562M025A1P3 | Cornell Dubilier Knowles | 0 | 338-3811-ND | 0,80979 € | Direct |



