



LLS1E562MELZ | |
|---|---|
DigiKey Part Number | LLS1E562MELZ-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E562MELZ |
Description | CAP ALUM 5600UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E562MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6565 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75300 € | 17,53 € |
| 50 | 1,39220 € | 69,61 € |
| 250 | 1,15652 € | 289,13 € |
| 500 | 1,08236 € | 541,18 € |
| 1.000 | 1,02076 € | 1.020,76 € |
| 2.500 | 0,95506 € | 2.387,65 € |
| 5.000 | 0,91507 € | 4.575,35 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

