Direct
Direct
Direct
Direct
Direct

ESMH250VNN153MQ40T | |
|---|---|
DigiKey Part Number | ESMH250VNN153MQ40T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH250VNN153MQ40T |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.95 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.266 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25USC15000MEFC25X35 | Rubycon | 0 | 25USC15000MEFC25X35-ND | 1,96725 € | Direct |
| 25USC15000MEFCSN25X35 | Rubycon | 0 | 25USC15000MEFCSN25X35-ND | 1,86270 € | Direct |
| 380LQ153M025J032 | Cornell Dubilier Knowles | 0 | 380LQ153M025J032-ND | 1,90064 € | Direct |
| LLS1E153MELA | Nichicon | 1.210 | 493-7256-ND | 4,10000 € | Direct |
| SLPX153M025C7P3 | Cornell Dubilier Knowles | 1.927 | 338-1580-ND | 3,82000 € | Direct |






