Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESMH160VSN333MQ50T | |
|---|---|
DigiKey Part Number | 565-2617-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VSN333MQ50T |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.33 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.7564 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16USG33000MEFCSN25X45 | Rubycon | 0 | 1189-3870-ND | 3,78875 € | Direct |
| SLPX333M016C9P3 | Cornell Dubilier Knowles | 0 | SLPX333M016C9P3-ND | 1,78173 € | Direct |
| 380LX333M016A022 | Cornell Dubilier Knowles | 994 | 338-2259-ND | 7,12000 € | Similar |
| 380LX333M016J052 | Cornell Dubilier Knowles | 2.801 | 338-2446-ND | 6,04000 € | Similar |
| 380LX333M016K042 | Cornell Dubilier Knowles | 0 | 380LX333M016K042-ND | 4,02868 € | Similar |










