Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS1C333MELC | |
|---|---|
DigiKey Part Number | 493-13906-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C333MELC |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C333MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.46 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.279 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,56500 € | 35,65 € |
| 50 | 2,91200 € | 145,60 € |
| 200 | 2,53580 € | 507,16 € |
| 600 | 2,32242 € | 1.393,45 € |
| 1.000 | 2,24269 € | 2.242,69 € |
| 2.600 | 2,11997 € | 5.511,92 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |











