Direct
Similar
Similar
Similar
Similar
Similar

ESMH160VSN183MP40T | |
|---|---|
DigiKey Part Number | 565-2611-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VSN183MP40T |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.72 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.0176 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX183M016A7P3 | Cornell Dubilier Knowles | 0 | SLPX183M016A7P3-ND | 1,15818 € | Direct |
| LLS1C183MELA | Nichicon | 0 | LLS1C183MELA-ND | 1,56560 € | Similar |
| LLS1C183MELB | Nichicon | 0 | LLS1C183MELB-ND | 1,51315 € | Similar |
| LLS1C183MELZ | Nichicon | 0 | 493-13904-ND | 1,41680 € | Similar |
| SLPX183M016C5P3 | Cornell Dubilier Knowles | 0 | SLPX183M016C5P3-ND | 1,21349 € | Similar |







