Direct
Direct
Upgrade
Upgrade

ESMH160VSN153MR25T | |
|---|---|
DigiKey Part Number | ESMH160VSN153MR25T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VSN153MR25T |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.66 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.9528 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1C153MELB | Nichicon | 0 | LLS1C153MELB-ND | 1,56465 € | Direct |
| SLPX153M016E1P3 | Cornell Dubilier Knowles | 0 | SLPX153M016E1P3-ND | 1,21349 € | Direct |
| 25USC15000MEFC30X25 | Rubycon | 0 | 25USC15000MEFC30X25-ND | 1,82310 € | Upgrade |
| 25USC15000MEFCSN30X25 | Rubycon | 999 | 1189-2907-ND | 3,87000 € | Upgrade |





