Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESMH101VSN332MQ50T | |
|---|---|
DigiKey Part Number | 565-2712-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN332MQ50T |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.06 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.872 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX332M100C9P3 | Cornell Dubilier Knowles | 4.245 | SLPX332M100C9P3-ND | 6,20000 € | Direct |
| 380LX332M100J052 | Cornell Dubilier Knowles | 712 | 338-2444-ND | 6,65000 € | Similar |
| 380LX332M100K042 | Cornell Dubilier Knowles | 636 | 338-2445-ND | 7,40000 € | Similar |
| LLS2A332MELA | Nichicon | 650 | 493-6170-ND | 4,55000 € | Similar |
| LLS2A332MELB | Nichicon | 88 | 493-7310-ND | 5,86000 € | Similar |









