Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESMH101VSN272MP50T | |
|---|---|
DigiKey Part Number | 565-2709-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN272MP50T |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.53 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.236 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX272M100J452 | Cornell Dubilier Knowles | 3.929 | 338-2435-ND | 6,12000 € | Similar |
| LLS2A272MELA | Nichicon | 0 | LLS2A272MELA-ND | 2,29616 € | Similar |
| LLS2A272MELB | Nichicon | 0 | LLS2A272MELB-ND | 2,03945 € | Similar |
| LLS2A272MELC | Nichicon | 118 | 493-16548-ND | 5,41000 € | Similar |
| SLPX272M100C4P3 | Cornell Dubilier Knowles | 0 | SLPX272M100C4P3-ND | 3,41371 € | Similar |








