Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LLS2A272MELA | |
|---|---|
DigiKey Part Number | LLS2A272MELA-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A272MELA |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A272MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.209 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A272MELB | Nichicon | 0 | LLS2A272MELB-ND | 2,03945 € | Similar |
| LLS2A272MELC | Nichicon | 118 | 493-16548-ND | 5,41000 € | Similar |
| SLPX272M100E5P3 | Cornell Dubilier Knowles | 0 | SLPX272M100E5P3-ND | 2,39426 € | Similar |
| SLPX272M100H3P3 | Cornell Dubilier Knowles | 0 | SLPX272M100H3P3-ND | 3,41371 € | Similar |
| 380LX272M100J452 | Cornell Dubilier Knowles | 3.929 | 338-2435-ND | 6,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,29616 € | 574,04 € |
| Unit Price without VAT: | 2,29616 € |
|---|---|
| Unit Price with VAT: | 2,73243 € |







