Direct
Similar
Similar
Similar
Similar
Similar

ESMH101VSN182MP40T | |
|---|---|
DigiKey Part Number | 565-2705-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN182MP40T |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.71 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.252 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 138mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX182M100A7P3 | Cornell Dubilier Knowles | 0 | SLPX182M100A7P3-ND | 1,67331 € | Direct |
| LLS2A182MELA | Nichicon | 91 | 493-7307-ND | 4,12000 € | Similar |
| LLS2A182MELB | Nichicon | 128 | LLS2A182MELB-ND | 4,27000 € | Similar |
| LLS2A182MELZ | Nichicon | 959 | 493-6168-ND | 3,82000 € | Similar |
| SLPX182M100C5P3 | Cornell Dubilier Knowles | 0 | SLPX182M100C5P3-ND | 1,73841 € | Similar |







