Direct
Similar
Similar

ESMH100VSN333MQ40T | |
|---|---|
DigiKey Part Number | 565-2598-ND |
Manufacturer | |
Manufacturer Product Number | ESMH100VSN333MQ40T |
Description | CAP ALUM 33000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.54 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.9032 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX333M010C7P3 | Cornell Dubilier Knowles | 0 | SLPX333M010C7P3-ND | 1,37863 € | Direct |
| SLPX333M010A9P3 | Cornell Dubilier Knowles | 0 | SLPX333M010A9P3-ND | 1,32371 € | Similar |
| SLPX333M010E3P3 | Cornell Dubilier Knowles | 0 | SLPX333M010E3P3-ND | 1,46626 € | Similar |




