Similar
Similar
Similar

SLPX333M010A9P3 | |
|---|---|
DigiKey Part Number | SLPX333M010A9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX333M010A9P3 |
Description | CAP ALUM 33000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.58 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.73 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX333M010C7P3 | Cornell Dubilier Knowles | 0 | SLPX333M010C7P3-ND | 1,37863 € | Similar |
| SLPX333M010E3P3 | Cornell Dubilier Knowles | 0 | SLPX333M010E3P3-ND | 1,46626 € | Similar |
| SLPX333M016C9P3 | Cornell Dubilier Knowles | 0 | SLPX333M016C9P3-ND | 1,78173 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32371 € | 3.971,13 € |
| Unit Price without VAT: | 1,32371 € |
|---|---|
| Unit Price with VAT: | 1,57521 € |



