ESMG500ELL4R7ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,33000 $
Datasheet

Direct


Rubycon
In Stock: 2.351
Unit Price: 0,26000 $
Datasheet

Direct


Panasonic Industry
In Stock: 11.004
Unit Price: 0,23000 $
Datasheet

Direct


KEMET
In Stock: 8.938
Unit Price: 0,18000 $
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,31000 $
Datasheet

Upgrade


Rubycon
In Stock: 2.875
Unit Price: 0,31000 $
Datasheet

Upgrade


Rubycon
In Stock: 1.766
Unit Price: 0,24000 $
Datasheet

Upgrade


Rubycon
In Stock: 5.816
Unit Price: 0,22000 $
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.778
Unit Price: 0,26000 $
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.480
Unit Price: 0,36000 $
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 68.093
Unit Price: 0,20000 $
Datasheet

Upgrade


Panasonic Industry
In Stock: 40.214
Unit Price: 0,26000 $
Datasheet

Upgrade


KEMET
In Stock: 5.360
Unit Price: 0,18000 $
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07558 $
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG500ELL4R7ME11D

DigiKey Part Number
565-1105-ND
Manufacturer
Manufacturer Product Number
ESMG500ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Ripple Current @ High Frequency
102.5 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes