
EMZA630ARA4R7ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA4R7ME61GTR-ND - Tape & Reel (TR) 565-EMZA630ARA4R7ME61GCT-ND - Cut Tape (CT) 565-EMZA630ARA4R7ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA4R7ME61G |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA4R7ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 17.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 100 kHz | |
Impedance | 4.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10870 € | 10,87 € |
| 500 | 0,08346 € | 41,73 € |
| 1.000 | 0,07547 € | 75,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06883 € | 137,66 € |
| 4.000 | 0,06331 € | 253,24 € |
| 6.000 | 0,06052 € | 363,12 € |
| 10.000 | 0,05741 € | 574,10 € |
| 14.000 | 0,05558 € | 778,12 € |
| 20.000 | 0,05382 € | 1.076,40 € |
| 24.000 | 0,05298 € | 1.271,52 € |
| 48.000 | 0,05013 € | 2.406,24 € |
| 50.000 | 0,04998 € | 2.499,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

