MFR Recommended
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

ESMG350ELL472MMP1S | |
|---|---|
DigiKey Part Number | 565-1091-ND |
Manufacturer | |
Manufacturer Product Number | ESMG350ELL472MMP1S |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG350ELL472MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.916 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ350ELL472MLP1S | Chemi-Con | 159 | 565-EKMQ350ELL472MLP1S-ND | 4,37000 € | MFR Recommended |
| EGVD350ELL472MMP1H | Chemi-Con | 8 | 565-4427-ND | 6,33000 € | Upgrade |
| 478CKS035M | CORNELL DUBILIER KNOWLES | 64.852 | 1572-1499-ND | 3,03000 € | Direct |
| ECA-1VHG472 | Panasonic Industry | 9.331 | P5558-ND | 3,11000 € | Direct |
| MAL214850472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214850472E3-ND | 2,31640 € | Direct |











