
EGVD350ELL472MMP1H | |
|---|---|
DigiKey Part Number | 565-4427-ND |
Manufacturer | |
Manufacturer Product Number | EGVD350ELL472MMP1H |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.1935 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.11 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,44800 € | 44,48 € |
| 50 | 3,66800 € | 183,40 € |
| 200 | 3,21840 € | 643,68 € |
| 600 | 2,96358 € | 1.778,15 € |
| 1.000 | 2,86840 € | 2.868,40 € |
| 2.600 | 2,72188 € | 7.076,89 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

