MFR Recommended
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 414 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ351ELL330MK25S | Chemi-Con | 1.776 | 565-EKMQ351ELL330MK25S-ND | 2,29000 € | MFR Recommended |
| EKXJ351ELL330MK20S | Chemi-Con | 865 | 565-4220-ND | 1,73000 € | Upgrade |
| MAL214263393E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214263393E3-ND | 0,54576 € | Direct |
| UCS2E330MHD | Nichicon | 1.308 | 493-16700-ND | 1,16000 € | Direct |
| UCY2E330MHD3 | Nichicon | 0 | UCY2E330MHD3-ND | 0,36360 € | Direct |









