MFR Recommended
Upgrade
Upgrade

ESMG250ETD331MHB5D | |
|---|---|
DigiKey Part Number | ESMG250ETD331MHB5D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESMG250ETD331MHB5D |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZL250ARA331MHA0G | Chemi-Con | 1.520 | 565-EMZL250ARA331MHA0GCT-ND | 0,88000 € | MFR Recommended |
| UHV1E331MPD1TA | Nichicon | 2.487 | 493-UHV1E331MPD1TACT-ND | 0,54000 € | Upgrade |
| UPA1E331MPD1TA | Nichicon | 1.988 | 493-UPA1E331MPD1TACT-ND | 0,66000 € | Upgrade |




