


ESMG160ELL102MJ16S | |
|---|---|
DigiKey Part Number | 565-1041-ND |
Manufacturer | |
Manufacturer Product Number | ESMG160ELL102MJ16S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG160ELL102MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 785 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1775 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL102MJ16S | Chemi-Con | 0 | 565-EKYA160ELL102MJ16S-ND | 0,72000 € | Direct |
| EKYB160ELL102MJ16S | Chemi-Con | 480 | 565-EKYB160ELL102MJ16S-ND | 0,94000 € | Direct |
| EKZH160ELL102MJ16S | Chemi-Con | 1.773 | 565-EKZH160ELL102MJ16S-ND | 1,25000 € | Direct |
| EKZN160ELL102MJ16S | Chemi-Con | 157 | 565-4236-ND | 0,93000 € | Direct |
| EKMQ160ELL102MJC5S | Chemi-Con | 24 | 565-4212-ND | 0,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29280 € | 29,28 € |
| 500 | 0,23380 € | 116,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

