Similar
Similar
Similar

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.064 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AM102 | Panasonic Industry | 0 | P5317-ND | 3,06000 € | Similar |
| UVK2A102MHD | Nichicon | 263 | UVK2A102MHD-ND | 3,49000 € | Similar |
| UVR2A102MHD | Nichicon | 749 | 493-1152-ND | 2,29000 € | Similar |




