MFR Recommended

ERWY401LGN352MED0U | |
|---|---|
DigiKey Part Number | 565-ERWY401LGN352MED0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWY401LGN352MED0U |
Description | CAP ALUM 3.5MF 20% 400V SCREW CH |
Customer Reference | |
Detailed Description | 3.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Obsolete | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.276" (134.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERWK451LGC392MEA5U | Chemi-Con | 16 | 565-ERWK451LGC392MEA5U-ND | 87,91000 € | MFR Recommended |


