
ERWK451LGC392MEA5U | |
|---|---|
DigiKey Part Number | 565-ERWK451LGC392MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWK451LGC392MEA5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.44 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.291" (109.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,91000 € | 87,91 € |
| 20 | 68,32750 € | 1.366,55 € |
| 60 | 64,27767 € | 3.856,66 € |
| 100 | 64,09690 € | 6.409,69 € |
| Unit Price without VAT: | 87,91000 € |
|---|---|
| Unit Price with VAT: | 104,61290 € |

