Parametric Equivalent

ERWE401LGC682MEF5U | |
|---|---|
DigiKey Part Number | 565-ERWE401LGC682MEF5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWE401LGC682MEF5U |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ Low Frequency | 17.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 24.22 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 6.102" (155.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,45000 € | 90,45 € |
| 10 | 73,70500 € | 737,05 € |
| 50 | 66,83360 € | 3.341,68 € |
| 100 | 66,11200 € | 6.611,20 € |
| Unit Price without VAT: | 90,45000 € |
|---|---|
| Unit Price with VAT: | 107,63550 € |


